
* Images are for reference only
1.5SMC30A
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- 1.5SMC30A
- JLCPCB Part #
- C53446684
- Package
- SMC
- Description
- -55℃~+150℃ 1 1.5kW 1uA 25.6V 28.5V 36.7A 41.4V TVS SMC ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2505
Minimum: 1
Full Reel: 3000
Total: $0.01
Add To List
Available Order Qty: 2494
In-stock Item Pricing
Qty Unit Price
1+
$0.1686
50+
$0.1336
150+
$0.1185
500+
$0.0998
3000+
$0.0914
6000+
$0.0865
Related Products
Welcome back, may I help you?