
* Images are for reference only
HX SM03B-PASS-TB
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX SM03B-PASS-TB
- JLCPCB Part #
- C34373609
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1x3P 2mm 3 300V 3A 3P Beige Brass PA Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2840
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 2797
In-stock Item Pricing
Qty Unit Price
1+
$0.0951
50+
$0.0750
150+
$0.0650
500+
$0.0574
2500+
$0.0512
5000+
$0.0482
Related Products
Welcome back, may I help you?