
* Images are for reference only
HX PM2.0-2x6P ZC
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX PM2.0-2x6P ZC
- JLCPCB Part #
- C41417318
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1.5A 12P 2 2.8mm 2mm 2mm 2x6P 4.3mm 500V Brass Gold Square Hole Through Hole Top 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1798
Minimum: 1
Full Reel: 49
$0.01
Add To List
Available Order Qty: 1759
In-stock Item Pricing
Qty Unit Price
1+
$0.2491
70+
$0.1957
196+
$0.1727
686+
$0.1441
3479+
$0.1314
7007+
$0.1237
Related Products
Welcome back, may I help you?