
* Images are for reference only
HX PM2.54-2x9P TP
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX PM2.54-2x9P TP
- JLCPCB Part #
- C41427538
- Package
- SMD,P=2.54mm
- Description
- -40℃~+105℃ 18P 2 2.54mm 2.54mm 2x9P 3A 8.5mm Gold Phosphor bronze Square Hole Surface Mount,Vertical Top SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1214
Minimum: 1
Full Reel: 26
$0.01
Add To List
Available Order Qty: 1212
In-stock Item Pricing
Qty Unit Price
1+
$0.5092
10+
$0.3980
30+
$0.3513
100+
$0.2917
500+
$0.2659
1000+
$0.2498
Related Products
Welcome back, may I help you?