
* Images are for reference only
HX-PHD2.0-2x6AW
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX-PHD2.0-2x6AW
- JLCPCB Part #
- C53055835
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 10P 14mm 2 250V 2mm 2mm 2x6P 3A 5.1mm 6 9.5mm Beige Brass PA6T PHD Right Angle Tin UL94V-0 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 161
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 161
In-stock Item Pricing
Qty Unit Price
1+
$0.0921
50+
$0.0733
150+
$0.0638
1000+
$0.0568
2000+
$0.0511
5000+
$0.0482
Related Products
Welcome back, may I help you?