
* Images are for reference only
HX 2.0-2PIN LTJS
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX 2.0-2PIN LTJS
- JLCPCB Part #
- C19270013
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 1x2P 2 2A 2P 2mm Phosphor Bronze Surface Mount,Vertical Tin SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 219
Full Reel: 700
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0518
100+
$0.0410
300+
$0.0355
700+
$0.0315
4900+
$0.0283
9800+
$0.0267
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?