


HX PM2.54-2x6P TP
- Manufacturer
- MFR.Part #
- HX PM2.54-2x6P TP
- JLCPCB Part #
- C41427535
- Package
- SMD,P=2.54mm
- Description
- -40℃~+105℃ 12P 2 2.54mm 2.54mm 2x6P 3A 8.5mm Gold Phosphor bronze Square Hole Surface Mount,Vertical Top SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | hanxia | |
| Package | SMD,P=2.54mm | |
| Circular Hole / Square Hole | Square Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Insulation Height | 8.5mm | |
| Number of Positions | 12P | |
| Current Rating | 3A | |
| Row Spacing | 2.54mm | |
| Holes Direction | Top | |
| Mounting Type | Surface Mount,Vertical | |
| Holes Structure | 2x6P | |
| Contact Plating | Gold | |
| Pitch | 2.54mm | |
| Contact Material | Phosphor bronze |

* Images are for reference only
HX PM2.54-2x6P TP
Extended- Manufacturer
- MFR.Part #
- HX PM2.54-2x6P TP
- JLCPCB Part #
- C41427535
- Package
- SMD,P=2.54mm
- Description
- -40℃~+105℃ 12P 2 2.54mm 2.54mm 2x6P 3A 8.5mm Gold Phosphor bronze Square Hole Surface Mount,Vertical Top SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HX PM2.54-2x6P TP
Extended- Manufacturer
- MFR.Part #
- HX PM2.54-2x6P TP
- JLCPCB Part #
- C41427535
- Package
- SMD,P=2.54mm
- Description
- -40℃~+105℃ 12P 2 2.54mm 2.54mm 2x6P 3A 8.5mm Gold Phosphor bronze Square Hole Surface Mount,Vertical Top SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HX PM2.54-2x6P TP Specifications
HX PM2.54-2x6P TP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | hanxia | |
| Package | SMD,P=2.54mm | |
| Circular Hole / Square Hole | Square Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Insulation Height | 8.5mm | |
| Number of Positions | 12P | |
| Current Rating | 3A | |
| Row Spacing | 2.54mm | |
| Holes Direction | Top | |
| Mounting Type | Surface Mount,Vertical | |
| Holes Structure | 2x6P | |
| Contact Plating | Gold | |
| Pitch | 2.54mm | |
| Contact Material | Phosphor bronze |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HX PM2.54-2x6P TP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HX PM2.54-2x6P TP Schematic Symbol & PCB Footprint
The HX PM2.54-2x6P TP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.