
* Images are for reference only
HX-PHB2.0-2x8A
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX-PHB2.0-2x8A
- JLCPCB Part #
- C53055842
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 12P 18mm 2 250V 2mm 2mm 2x8P 3A 7.3mm 7.6mm 8 Beige Brass PA6T PHB Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1055
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1054
In-stock Item Pricing
Qty Unit Price
1+
$0.1338
50+
$0.1065
150+
$0.0928
1000+
$0.0826
2000+
$0.0744
5000+
$0.0702
Related Products
Welcome back, may I help you?