
* Images are for reference only
HX FPC 0.5-8P HYH2.0
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX FPC 0.5-8P HYH2.0
- JLCPCB Part #
- C7502866
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 0.5mm 2mm 500mA 50V 8P Double-Sided Contacts, Top and Bottom Entry Gold Hinged Lid Phosphor bronze Surface Mount, Right Angle SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 930
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 918
In-stock Item Pricing
Qty Unit Price
1+
$0.1539
50+
$0.1210
150+
$0.1068
1500+
$0.0891
3000+
$0.0813
4500+
$0.0764
Related Products