
* Images are for reference only
HX HY2.0-7A
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX HY2.0-7A
- JLCPCB Part #
- C34373573
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 1A 1x7P 2mm 7 7P Through Hole Tin Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2019
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2015
In-stock Item Pricing
Qty Unit Price
1+
$0.0257
100+
$0.0250
300+
$0.0247
1000+
$0.0242
Related Products
Welcome back, may I help you?