
* Images are for reference only
HX TYPE-C 6P LT 10.5
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX TYPE-C 6P LT 10.5
- JLCPCB Part #
- C5178536
- Package
- SMD
- Description
- -30℃~+80℃ 1 10.5mm 3A 5,000 times 5V 6P Black Female Surface Mount,Vertical Type-C SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 144
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0638
50+
$0.0623
150+
$0.0614
600+
$0.0574
Related Products
Welcome back, may I help you?