
* Images are for reference only
HX-5569-2x4AW
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX-5569-2x4AW
- JLCPCB Part #
- C49010055
- Package
- Push-Pull,P=4.2mm
- Description
- -25℃~+85℃ 2 2x4P 300V 4 4.2mm 4.2mm 4A 8P Brass Mini-Fit(MX 4.2) PA66 Right Angle Tin Transparent UL94V-2 Push-Pull,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 331
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 331
In-stock Item Pricing
Qty Unit Price
1+
$0.2215
50+
$0.1753
150+
$0.1554
500+
$0.1307
2500+
$0.1197
5000+
$0.1131
Related Products
Welcome back, may I help you?