
* Images are for reference only
HX 1.25-9P LT
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX 1.25-9P LT
- JLCPCB Part #
- C5343056
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 1A 1x9P 9 9P GH Surface Mount,Vertical SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1670
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1670
In-stock Item Pricing
Qty Unit Price
1+
$0.0604
100+
$0.0481
300+
$0.0418
1500+
$0.0373
4500+
$0.0336
10500+
$0.0317
Related Products
Welcome back, may I help you?