
* Images are for reference only
HX-PHB2.0-2x3A
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX-PHB2.0-2x3A
- JLCPCB Part #
- C53055837
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 2 250V 2mm 2mm 2x3P 3 3A 6P 7.3mm 7.6mm 8mm Beige Brass PA6T PHB Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 350
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0265
100+
$0.0259
300+
$0.0256
1000+
$0.0251
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?