
* Images are for reference only
HX PZ2.54-1x4P WZ-P
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX PZ2.54-1x4P WZ-P
- JLCPCB Part #
- C42453953
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 1 1kV 1x4P 2.54mm 2.5mm 3A 3mm 4P 6mm Black Brass Gold Pin Header Right Angle 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 850
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 847
In-stock Item Pricing
Qty Unit Price
1+
$0.0216
100+
$0.0211
300+
$0.0208
1000+
$0.0204
Welcome back, may I help you?