
* Images are for reference only
HX PM2.54-2x5P ZC H11
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX PM2.54-2x5P ZC H11
- JLCPCB Part #
- C41427527
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃、-40℃~+85℃ 10P 11mm 2 2.54mm 2.54mm 2x5P 3.2mm 300mA、3A Gold Phosphor bronze Square Hole Through Hole、Laminated board Top 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 894
Minimum: 1
Full Reel: 100
Total: $0.01
Add To List
Available Order Qty: 891
In-stock Item Pricing
Qty Unit Price
1+
$0.3924
10+
$0.3075
30+
$0.2723
100+
$0.2274
500+
$0.2066
1000+
$0.1954
Welcome back, may I help you?