
* Images are for reference only
SL-123-G-12
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SL-123-G-12
- JLCPCB Part #
- C6488548
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 2.41mm 2.54mm 23P Through Hole Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.8802
200+
$7.1351
500+
$6.8971
1000+
$6.7781