
* Images are for reference only
LT104F3950A-L30
Extended
- Manufacturer
- exsense
- MFR.Part #
- LT104F3950A-L30
- JLCPCB Part #
- C2913224
- Package
- Plugin,P=2mm
- Description
- -40℃~+125℃ 1.3mW/℃ 100kΩ 10s 2mm 3950K 90mW ±1% ±1% 插件,P=2mm NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 155
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0945
10+
$0.0747
30+
$0.0648
100+
$0.0574
500+
$0.0514
1000+
$0.0485
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?