
* Images are for reference only
NRL1324J4550B2F
Extended
- Manufacturer
- EATON
- MFR.Part #
- NRL1324J4550B2F
- JLCPCB Part #
- C3153984
- Package
- Plugin,P=2mm
- Description
- -40℃~+125℃ 32kΩ 4550K ±1% ±5% 插件,P=2mm NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0264
200+
$0.3970
400+
$0.3841
800+
$0.3777
Welcome back, may I help you?