
* Images are for reference only
MUR320S
Extended
- Manufacturer
- amsem
- MFR.Part #
- MUR320S
- JLCPCB Part #
- C18336930
- Package
- SMC
- Description
- -55℃~+175℃ 1 Independent 120A 200V 25ns 3A 5uA SMC Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2470
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2470
In-stock Item Pricing
Qty Unit Price
1+
$0.1198
50+
$0.1046
150+
$0.0981
500+
$0.0900
3000+
$0.0864
6000+
$0.0842
Related Products
Welcome back, may I help you?