
* Images are for reference only
ZGR1040AG1
Extended
- Manufacturer
- Zynalog
- MFR.Part #
- ZGR1040AG1
- JLCPCB Part #
- C47993606
- Package
- SOT-23-3
- Description
- -40℃~+125℃ 10mA 30ppm/℃ 330uA 4.096V 45uVrms Fixed ±0.2% SOT-23-3 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 474
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 474
In-stock Item Pricing
Qty Unit Price
1+
$0.4736
10+
$0.3721
30+
$0.3286
100+
$0.2739
500+
$0.2497
1000+
$0.2352
Related Products
Welcome back, may I help you?