
* Images are for reference only
ZGR1030AG3
Extended
- Manufacturer
- Zynalog
- MFR.Part #
- ZGR1030AG3
- JLCPCB Part #
- C47993607
- Package
- SOT-23-6
- Description
- -40℃~+125℃ 10mA 3.05V~5.5V 30ppm/℃ 350uA 3V 45uVrms Fixed ±0.2% SOT-23-6 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 995
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 995
In-stock Item Pricing
Qty Unit Price
1+
$0.3447
10+
$0.3013
30+
$0.2835
100+
$0.2594
500+
$0.2497
1000+
$0.2433
Related Products
Welcome back, may I help you?