This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ZGAD125D14

Extended
Manufacturer
Zynalog
MFR.Part #
ZGAD125D14
JLCPCB Part #
C20416586
Package
QFN-64(9x9)
Description
-40℃~+85℃ 1.8V 125MHz 125MHz 14 1LSB 2 70dB External、Built-in LVDS Not supported Yes QFN-64(9x9) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 12

Minimum: 1

Full Reel: 260

$0.01

Add To List

Available Order Qty: 12

In-stock Item Pricing

Qty Unit Price
1+ $57.6515
30+ $54.7537

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons