This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ZGAD65D12C

Extended
Manufacturer
Zynalog
MFR.Part #
ZGAD65D12C
JLCPCB Part #
C20416590
Package
QFN-64(9x9)
Description
-40℃~+85℃ 0.8LSB 1.8V 12 2 65MHz 68dB External、Built-in SPI Yes QFN-64(9x9) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 26

Minimum: 1

Full Reel: 260

$0.01

Add To List

Available Order Qty: 26

In-stock Item Pricing

Qty Unit Price
1+ $16.2330
10+ $15.4647
30+ $14.1359
100+ $12.9761

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons