This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Z8F6081AN024XK2246

Extended
Manufacturer
Zilog
MFR.Part #
Z8F6081AN024XK2246
JLCPCB Part #
C2640696
Package
QFP-44(10x10)
Description
-40℃~+85℃ 1.8V~3.6V 12bit 12bit 24MHz 3.75KB 36 60KB 8 Bit Built-in FLASH eZ8 QFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 160

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.1371
200+ $1.6022
500+ $1.5460
1000+ $1.5171
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons