
* Images are for reference only
Z8F4822VS020EG
Extended
- Manufacturer
- Zilog
- MFR.Part #
- Z8F4822VS020EG
- JLCPCB Part #
- C2640874
- Package
- LCC-68
- Description
- -40℃~+105℃ 10bit 20MHz 3V~3.6V 46 48KB 4KB 8 Bit Built-in FLASH eZ8 LCC-68 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.4605
200+
$3.2744
500+
$3.1603
1000+
$3.1024
Welcome back, may I help you?