This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Z8F2480PJ020EG

Extended
Manufacturer
Zilog
MFR.Part #
Z8F2480PJ020EG
JLCPCB Part #
C2640759
Package
DIP-28
Description
-40℃~+105℃ 1.8V~3.6V 10bit 20MHz 23 24KB 3KB 8 Bit Built-in FLASH eZ8 DIP-28 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 15

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.6263
200+ $2.1778
500+ $2.1004
1000+ $2.0634
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons