This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Z8F1680PM020EG

Extended
Manufacturer
Zilog
MFR.Part #
Z8F1680PM020EG
JLCPCB Part #
C7398421
Package
DIP-40
Description
-40℃~+105℃ 1.8V~3.6V 10bit 16KB 20MHz 33 3KB 8 Bit Built-in FLASH eZ8 DIP-40 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.8594
200+ $3.9351
500+ $3.8030
1000+ $3.7386

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons