
* Images are for reference only
Z8F1233SJ020EG
Extended
- Manufacturer
- Zilog
- MFR.Part #
- Z8F1233SJ020EG
- JLCPCB Part #
- C2640183
- Package
- SOIC-28-300mil
- Description
- -40℃~+105℃ 12KB 2.7V~3.6V 20MHz 25 256Byte 8 Bit Built-in FLASH eZ8 SOIC-28-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 27
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9297
200+
$0.7474
500+
$0.7200
1000+
$0.7072
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?