
* Images are for reference only
Z8F1233QJ020EG
Extended
- Manufacturer
- Zilog
- MFR.Part #
- Z8F1233QJ020EG
- JLCPCB Part #
- C6338029
- Package
- VQFN-28
- Description
- -40℃~+105℃ 12KB 2.7V~3.6V 20MHz 25 256Byte 8 Bit Built-in FLASH eZ8 VQFN-28 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9363
200+
$1.5713
490+
$1.5183
980+
$1.4926
Welcome back, may I help you?