
* Images are for reference only
Z8F0822SJ020SG
Extended
- Manufacturer
- Zilog
- MFR.Part #
- Z8F0822SJ020SG
- JLCPCB Part #
- C6802705
- Package
- SOIC-28W
- Description
- 0℃~+70℃ 19 1KB 2.7V~3.6V 20MHz 8 Bit 8KB Built-in FLASH eZ8 SOIC-28W Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- ECL99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7083
200+
$3.0762
500+
$2.9731
1000+
$2.9231
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?