
* Images are for reference only
Z8F042APB020SG
Extended
- Manufacturer
- Zilog
- MFR.Part #
- Z8F042APB020SG
- JLCPCB Part #
- C2640226
- Package
- DIP-8
- Description
- 0℃~+70℃ 10bit 128Byte 1KB 2.7V~3.6V 20MHz 4KB 6 8 Bit Built-in FLASH eZ8 DIP-8 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7007
200+
$1.4321
500+
$1.3824
1000+
$1.3583
Related Products
Welcome back, may I help you?