This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Z86E3412SEG

Extended
Manufacturer
Zilog
MFR.Part #
Z86E3412SEG
JLCPCB Part #
C2640978
Package
SOIC-28-300mil
Description
-40℃~+105℃ 12MHz 16KB 237Byte 24 3.5V~5.5V 8 Bit Built-in OTP Z8 SOIC-28-300mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 27

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.5446
200+ $5.2415
500+ $5.0577
1000+ $4.9674

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons