
* Images are for reference only
Z8F0813SJ005EG2156
Extended
- Manufacturer
- Zilog
- MFR.Part #
- Z8F0813SJ005EG2156
- JLCPCB Part #
- C2640089
- Package
- SOIC-28-300mil
- Description
- -40℃~+105℃ 1KB 2.7V~3.6V 24 5MHz 8 Bit 8KB Built-in FLASH eZ8 SOIC-28-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 27
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5878
200+
$1.0023
500+
$0.9668
1000+
$0.9491
Related Products
Welcome back, may I help you?