This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S3F8S6BXZZ-QT8B

Extended
Manufacturer
Zilog
MFR.Part #
S3F8S6BXZZ-QT8B
JLCPCB Part #
C2640253
Package
QFP-80
Description
-40℃~+85℃ 1.8V~5.5V 10bit 12MHz 2KB 54 64KB 8 Bit Built-in FLASH Others QFP-80 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 66

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4102
200+ $0.5461
500+ $0.5268
1000+ $0.5172
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons