This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Z16F3211AL20EG

Extended
Manufacturer
Zilog
MFR.Part #
Z16F3211AL20EG
JLCPCB Part #
C2640894
Package
LQFP-100
Description
-40℃~+105℃ 10bit 16 Bit 2.7V~3.6V 20MHz 2KB 32KB 76 Built-in FLASH Others LQFP-100 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 90

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.1449
200+ $3.5402
500+ $3.4149
1000+ $3.3539
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons