This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TS-094-080250-D1

Extended
Manufacturer
Zhongdi
MFR.Part #
TS-094-080250-D1
JLCPCB Part #
C53207987
Package
DIP-4P,12x12mm
Description
-25℃~+75℃ 100,000 Cycles 12V 12mm 12mm 2.5N 50mA 8mm Black PC Pin Round Button SPST Through Hole Without Bracket DIP-4P,12x12mm Tactile Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1080

Minimum: 1

Full Reel: 500

Total: $0.01

Parts Calculator
Add To List

Available Order Qty: 1080

In-stock Item Pricing

Qty Unit Price
1+ $0.0395
100+ $0.0386
500+ $0.0381
1000+ $0.0374
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons