This website requires JavaScript.
no-image

* Images are for reference only

TS-047C-035250-D2-P

Extended
Manufacturer
Zhongdi
MFR.Part #
TS-047C-035250-D2-P
JLCPCB Part #
C52722865
Package
SMD-4P,6.4x6.2mm
Description
-25℃~+75℃ 1,000,000 cycles 12V 2.5N 3.5mm 50mA 6.2mm 6.4mm Blue Gull Wing Round Button SPST Surface Mount,Vertical Without Bracket SMD-4P,6.4x6.2mm Tactile Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1490

Minimum: 1

Full Reel: 1500

$0.01

Add To List

Available Order Qty: 1490

In-stock Item Pricing

Qty Unit Price
1+ $0.1358
50+ $0.1080
150+ $0.0942
1500+ $0.0838
3000+ $0.0754
4500+ $0.0712
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons