
* Images are for reference only
TS-094S-050180-D2-P
Extended
- Manufacturer
- Zhongdi
- MFR.Part #
- TS-094S-050180-D2-P
- JLCPCB Part #
- C53207998
- Package
- SMD-4P,12x12mm
- Description
- -25℃~+75℃ 1.8N 100,000 Cycles 12V 12mm 12mm 50mA 5mm Black Gull Wing Round Button SPST Surface Mount,Vertical Without Bracket SMD-4P,12x12mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 800
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 800
In-stock Item Pricing
Qty Unit Price
1+
$0.0908
50+
$0.0722
150+
$0.0629
800+
$0.0560
2400+
$0.0505
4800+
$0.0476
Related Products
Welcome back, may I help you?