
* Images are for reference only
TS-093C-080250-D1
Extended
- Manufacturer
- Zhongdi
- MFR.Part #
- TS-093C-080250-D1
- JLCPCB Part #
- C52722803
- Package
- 弯插-4P,7.5x6mm
- Description
- -25℃~+75℃ 100,000 cycles 12V 2.5N 50mA 6mm 6mm 8mm Black PC Pin Right Angle Round Button SPST With Bracket 弯插-4P,7.5x6mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.0645
100+
$0.0512
300+
$0.0448
1000+
$0.0398
5000+
$0.0359
10000+
$0.0338
Welcome back, may I help you?