
* Images are for reference only
TS-093C-070180-D1
Extended
- Manufacturer
- Zhongdi
- MFR.Part #
- TS-093C-070180-D1
- JLCPCB Part #
- C52722788
- Package
- 弯插-4P,7.5x6mm
- Description
- -25℃~+75℃ 1.8N 100,000 cycles 12V 50mA 6mm 6mm 7mm Black PC Pin Right Angle Round Button SPST With Bracket 弯插-4P,7.5x6mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.0606
100+
$0.0482
300+
$0.0419
1000+
$0.0374
5000+
$0.0337
10000+
$0.0318
Welcome back, may I help you?