
* Images are for reference only
TS-045AD-080180-D2-P
Extended
- Manufacturer
- Zhongdi
- MFR.Part #
- TS-045AD-080180-D2-P
- JLCPCB Part #
- C52722816
- Package
- SMD-6P,7.5x7.1mm
- Description
- -25℃~+75℃ 1.8N 100,000 cycles 12V 50mA 7.1mm 7.5mm 8mm Black Round Button SMD(SMT) Tab SPST Surface Mount, Right Angle With Bracket SMD-6P,7.5x7.1mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 490
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 490
In-stock Item Pricing
Qty Unit Price
1+
$0.1249
50+
$0.0994
150+
$0.0867
500+
$0.0770
2500+
$0.0694
5000+
$0.0655
Welcome back, may I help you?