This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

WAFER-ZH1.5-7PWT-W1-P

Extended
Manufacturer
Zhongdi
MFR.Part #
WAFER-ZH1.5-7PWT-W1-P
JLCPCB Part #
C22448392
Package
SMD,P=1.5mm,Surface Mount,Right Angle
Description
-25℃~+85℃ 1 1.5mm 100V 1A 1x7P 7 7P Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1480

Minimum: 1

Full Reel: 1500

$0.01

Add To List

Available Order Qty: 1480

In-stock Item Pricing

Qty Unit Price
1+ $0.0769
50+ $0.0606
150+ $0.0525
1500+ $0.0464
3000+ $0.0416
4500+ $0.0391

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons