This website requires JavaScript.
no-image

* Images are for reference only

TS-045AD-050180-D2-P

Extended
Manufacturer
Zhongdi
MFR.Part #
TS-045AD-050180-D2-P
JLCPCB Part #
C52722810
Package
SMD-6P,7.5x7.1mm
Description
-25℃~+75℃ 1.8N 100,000 cycles 12V 50mA 5mm 7.1mm 7.5mm Black Round Button SMD(SMT) Tab SPST Surface Mount, Right Angle With Bracket SMD-6P,7.5x7.1mm Tactile Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 450

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 450

In-stock Item Pricing

Qty Unit Price
1+ $0.1135
50+ $0.0896
150+ $0.0777
500+ $0.0687
2500+ $0.0614
5000+ $0.0579

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons