
* Images are for reference only
SS14F
Extended
- Manufacturer
- Zhengxin
- MFR.Part #
- SS14F
- JLCPCB Part #
- C51898125
- Package
- SMAF
- Description
- -55℃~+125℃ 1 Independent 1A 30A 310uA@40V 40V 550mV@1A SMAF Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2238
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2230
In-stock Item Pricing
Qty Unit Price
1+
$0.0141
500+
$0.0111
3000+
$0.0094
6000+
$0.0084
24000+
$0.0075
51000+
$0.0070
Related Products
Welcome back, may I help you?