
* Images are for reference only
SM8S54CA
Extended
- Manufacturer
- Zhengxin
- MFR.Part #
- SM8S54CA
- JLCPCB Part #
- C52941104
- Package
- DO-218AB
- Description
- -55℃~+175℃ 10uA 54V 6.6kW@10/1000us 63.1V 75.8A@10/1000us 87.1V Bidirectional TVS DO-218AB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 750
Total: $0.00
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.9097
10+
$0.7383
30+
$0.6525
100+
$0.5668
750+
$0.5160
1500+
$0.4890
Welcome back, may I help you?