
* Images are for reference only
P6SMB10CA
Extended
- Manufacturer
- Zhengxin
- MFR.Part #
- P6SMB10CA
- JLCPCB Part #
- C51897956
- Package
- SMB
- Description
- -55℃~+150℃ 10.5V 10uA 14.5V 42.1A 600W@10/1000us 8.55V Bidirectional TVS SMB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 354
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0323
200+
$0.0253
600+
$0.0215
3000+
$0.0192
9000+
$0.0171
21000+
$0.0161
Related Products
Welcome back, may I help you?