
* Images are for reference only
5.0SMDJ20CA
Extended
- Manufacturer
- Zhengxin
- MFR.Part #
- 5.0SMDJ20CA
- JLCPCB Part #
- C5261374
- Package
- DO-214AB(SMC)
- Description
- 154.3A@10/1000us 20V 24.5V 32.4V 5kW@10/1000us 5uA Bidirectional TVS DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 295
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 295
In-stock Item Pricing
Qty Unit Price
1+
$0.3024
50+
$0.2375
150+
$0.2096
500+
$0.1749
3000+
$0.1595
6000+
$0.1502
Related Products
Welcome back, may I help you?