
* Images are for reference only
SMAFJ12A
Extended
- Manufacturer
- Zhengxin
- MFR.Part #
- SMAFJ12A
- JLCPCB Part #
- C51933705
- Package
- SMAF
- Description
- -55℃~+175℃ 12V 14.7V 19.9V 1uA 20.1A 390pF 400W@10/1000us IEC 61000-4-2 SMAF ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2860
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2860
In-stock Item Pricing
Qty Unit Price
1+
$0.0283
200+
$0.0223
600+
$0.0189
3000+
$0.0168
9000+
$0.0150
21000+
$0.0141
Related Products
Welcome back, may I help you?