
* Images are for reference only
1SMAF4763A
Extended
- Manufacturer
- Zhengxin
- MFR.Part #
- 1SMAF4763A
- JLCPCB Part #
- C52941140
- Package
- SMAF
- Description
- -55℃~+150℃ 1 Independent 1W 1uA@69V 250Ω 86V~96V 91V SMAF Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2420
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2420
In-stock Item Pricing
Qty Unit Price
1+
$0.0242
200+
$0.0191
600+
$0.0161
3000+
$0.0144
9000+
$0.0129
21000+
$0.0121
Related Products
Welcome back, may I help you?